
Four-channel optocoupler in a 12-pin SSOP package for surface mounting. Features 1.5kV isolation, DC input, and a maximum output voltage of 70V with 20mA output current per channel. Collector-emitter voltage is a maximum of 300mV. Operates across a temperature range of -40°C to 100°C and is lead-free.
CEL PS2841-4A-F3-AX technical specifications.
| Package/Case | SSOP |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 20mA |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2841-4A-F3-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
