The CEL PS2841-4B is a 4-channel BJT transistor with a collector emitter saturation voltage of 300mV. It operates at a maximum collector current of 20mA and a maximum power dissipation of 40mW. The device is designed to function within an operating temperature range of -40°C to 100°C. It is packaged in a quantity of 20 per rail/Tube.
CEL PS2841-4B technical specifications.
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Max Collector Current | 20mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Number of Channels | 4 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2841-4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.