The PS2841-4B-AX is a 4-channel surface mount optocoupler with a maximum operating temperature range of -40 to 100°C. It has a maximum output voltage of 70V and an output current per channel of 20mA. The device is packaged in a lead-free SSOP package and is suitable for use in DC input applications. The optocoupler is part of the NEPOC series from CEL and is available in bulk packaging.
Sign in to ask questions about the CEL PS2841-4B-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2841-4B-AX technical specifications.
| Package/Case | SSOP |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 20mA |
| Packaging | Bulk |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2841-4B-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.