The CEL PS2845-4A-AX is a 4-channel optocoupler with a maximum collector-emitter voltage of 300mV and an operating temperature range of -40°C to 100°C. It is packaged in a surface mount SOP package and has a maximum output voltage of 70V. Each channel can supply up to 20mA of current. The device is available in a rail or tube packaging configuration with 20 units per package.
CEL PS2845-4A-AX technical specifications.
| Package/Case | SOP |
| Collector-emitter Voltage-Max | 300mV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 20mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.