The CEL PS2861-1-F3-M-A is a single channel optocoupler with a maximum collector-emitter voltage of 40V and a maximum collector current of 40mA. It has a maximum power dissipation of 120mW and is packaged in a surface mount SOIC package. The device operates over a temperature range of -55°C to 100°C and has an isolation voltage of 2.5kV. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Collector Current | 40mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 40mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |