The CEL PS2861-1-F3-N-A is a general purpose optocoupler with a maximum collector current of 40mA and a maximum power dissipation of 120mW. It operates over a temperature range of -55°C to 100°C and features a maximum isolation voltage of 2.5kV. The device is packaged in a surface mount SOIC package and is available in tape and reel packaging.
CEL PS2861-1-F3-N-A technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Collector Current | 40mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 40mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2861-1-F3-N-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.