The CEL PS2861-1-F3-X5-A is a general purpose optocoupler with a maximum collector-emitter voltage of 300mV and an output current per channel of 40mA. It operates over a temperature range of -55°C to 100°C and is packaged in a SOIC case for surface mount applications. The device is available in tape and reel packaging and is part of the NEPOC series.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 40mA |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |