The CEL PS2861B-1Y-F3-W-A is a single-channel power switch with a maximum output voltage of 70V and an output current of 50mA. It features a collector-emitter voltage of 300mV and is designed for surface mount applications in SOIC packages. The device is available in quantities of 3500 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
CEL PS2861B-1Y-F3-W-A technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.