The CEL PS2861B-1Y-V-F3-L-A is a general purpose optocoupler with a maximum operating temperature range of -55°C to 100°C. It features a maximum output voltage of 70V and an output current per channel of 50mA. The device is packaged in a surface mount SOIC package and is available in tape and reel packaging. The optocoupler is designed for use in DC input applications and has a collector-emitter voltage maximum of 300mV.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |