The CEL PS2861B-1Y-V-F3-W-A is a single-channel DC-DC converter with a maximum output voltage of 70V and a maximum output current per channel of 50mA. It features a surface mount package and is suitable for use in DC applications. The converter operates within a specified temperature range and is available in tape and reel packaging with a quantity of 3500 units per package.
Checking distributor stock and pricing after the page loads.
CEL PS2861B-1Y-V-F3-W-A technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.