The PS2911-1-F3-K-AX is a surface mount optocoupler with a maximum collector-emitter voltage of 300mV and an output current per channel of 40mA. It operates over a temperature range of -55°C to 100°C and is lead free. The device is packaged in a tape and reel format with 3500 units per package. It is suitable for use in a variety of applications requiring DC input and high isolation.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 40mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |