The PS2911-1-F3-L-AX is a single-channel optocoupler with a maximum operating temperature range of -55°C to 100°C. It features a maximum output voltage of 40V and an output current per channel of 40mA. The device is packaged in a surface-mount package and is available in tape and reel packaging. The manufacturer's specifications indicate a collector-emitter voltage-max of 300mV and an input type of DC.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 40mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |