The CEL PS2911-1-F3-M-A is a general optocoupler with a maximum operating temperature range of -55°C to 100°C. It has a collector-emitter saturation voltage of 300mV and a maximum output voltage of 40V. The device is designed for surface mount applications and has a maximum power dissipation of 160mW. It is available in a tape and reel packaging format with 3500 units per package.
Checking distributor stock and pricing after the page loads.
CEL PS2911-1-F3-M-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 200% |
| Forward Current | 1mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Max Power Dissipation | 160mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 40mA |
| Output Voltage | 40V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.