The CEL PS2911-1-K-A is a general purpose optocoupler with a collector-emitter saturation voltage of 300mV and a maximum collector current of 40mA. It has a maximum operating temperature range of -55°C to 100°C and is packaged in a surface mount package. The device is lead free and has an isolation voltage of 2.5kV. It is suitable for use in a variety of applications where electrical isolation is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 400% |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 40mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 40mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |