The CEL PS2911-1-K-AX is a surface mount optocoupler with a maximum operating temperature range of -55°C to 100°C. It has a maximum output voltage of 40V and an output current per channel of 40mA. The device is lead free and packaged in strips of 50 units. It is designed for use in DC input applications with a collector-emitter voltage maximum of 300mV.
Sign in to ask questions about the CEL PS2911-1-K-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2911-1-K-AX technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Strip |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2911-1-K-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.