PS2911-1 Series Single Channel 40 V 2500 Vrms SMT Photocoupler - MFLAT-4
Checking distributor stock and pricing after the page loads.
CEL PS2911-1-M-AX technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 40mA |
| Packaging | Strip |
| RoHS | Compliant |
No datasheet is available for this part.