
The CEL PS2913-1-A is a single-channel optocoupler with a maximum collector current of 30mA and a maximum operating temperature of 100°C. It features a lead-free package and a high isolation voltage of 2.5kV. The device is suitable for surface mount applications and has a maximum power dissipation of 120mW. The optocoupler has a current transfer ratio of 200% and a maximum collector-emitter saturation voltage of 300mV.
Sign in to ask questions about the CEL PS2913-1-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2913-1-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 200% |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Output Voltage | 120V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2913-1-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
