The CEL PS2913-1-V-F3-K-A is a single-channel optocoupler with a maximum collector-emitter voltage of 300mV and an output current per channel of 30mA. It has a maximum operating temperature range of -55°C to 100°C and is packaged in a surface mount SMD/SMT package. The device is designed for DC input and is suitable for use in a variety of applications. It is available on tape and reel for easy handling and installation.
CEL PS2913-1-V-F3-K-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 120V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.