The CEL PS2913-1-V-F3-M-A is a general-purpose optocoupler with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It features a maximum output voltage of 120V and an output current per channel of 30mA. The device is packaged in a surface-mount package and is available in quantities of 3500 per reel. The optocoupler has an isolation voltage of 2.5kV and is suitable for use in DC input applications.
CEL PS2913-1-V-F3-M-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 120V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.