The CEL PS2915-1-AX is a general purpose optocoupler with a maximum collector-emitter voltage of 300mV and an output current per channel of 40mA. It operates over a temperature range of -55°C to 100°C and is available in a surface mount package. The device is suitable for use in a variety of applications, including those requiring high isolation and low noise.
Sign in to ask questions about the CEL PS2915-1-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2915-1-AX technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 40mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2915-1-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.