Optoisolator 2.5KV Trans 4SMD
Checking distributor stock and pricing after the page loads.
CEL PS2915-1-F3 technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 40mA |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | NEPOC |
| RoHS | Not Compliant |
No datasheet is available for this part.