The CEL PS2932-1-F3-A is a single-channel NPN transistor with a maximum collector current of 60mA and a maximum operating temperature of 100°C. It features a collector-emitter saturation voltage of 1V and a maximum power dissipation of 160mW. This surface mount transistor is packaged in tape and reel quantities of 3500 units and is suitable for use in DC input applications.
Sign in to ask questions about the CEL PS2932-1-F3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2932-1-F3-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Max Collector Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 300V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2932-1-F3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.