The PS2933-1-F3-AX is a 1-channel optocoupler from CEL, featuring a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has a maximum output voltage of 350V and an output current per channel of 60mA. The device is packaged in a surface mount package and is available in quantities of 3500. It is suitable for use in a variety of applications, including those requiring high voltage isolation.
Checking distributor stock and pricing after the page loads.
CEL PS2933-1-F3-AX technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 60mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.