The CEL PS2933-1-V-F3-A is a general optocoupler with a single channel and a maximum output current of 60mA. It can handle a maximum collector-emitter voltage of 350V and operates within a temperature range of -55°C to 100°C. The device is packaged in a surface-mount package and is available on tape and reel. It is designed for use in DC input applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 60mA |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |