Checking distributor stock and pricing after the page loads.
CEL PS7122-2A technical specifications.
| Package/Case | DIP |
| Load Current | 200mA |
| Mount | Through Hole |
| On-State Resistance | 5R |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
No datasheet is available for this part.