
SSR RELAY SPST-NC 200MA 0-250V
Checking distributor stock and pricing after the page loads.
CEL PS7122A-1B-A technical specifications.
| Package/Case | DIP |
| Input Current | 50mA |
| Load Current | 200mA |
| Mount | Through Hole |
| On-State Resistance | 8R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.