CEL PS7122AL-1A-E3-A technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Load Current | 200mA |
| Mount | Surface Mount |
| On-State Resistance | 8R |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for CEL PS7122AL-1A-E3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
