
Solid State Relays - PCB Mount 2-Ch Normally Open
Checking distributor stock and pricing after the page loads.
CEL PS7141L-2A-E3 technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | PS |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
No datasheet is available for this part.
