
The PS7200A-1A-F3-A relay from CEL is a single pole single throw relay with a maximum input current of 50mA and a maximum load current of 100mA. It is available in a SOP package and is designed for surface mount applications. The relay is part of the PS series, which is an OCMOS relay type. It is packaged in tape and reel quantities of 3500 units.
Sign in to ask questions about the CEL PS7200A-1A-F3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS7200A-1A-F3-A technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Load Current | 100mA |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for CEL PS7200A-1A-F3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
