
The PS7200E-1A-E3-A relay from CEL is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a load current of 250mA and an on-state resistance of 1.6 ohms. The relay is packaged in a tape and reel format with 900 units per package and has a termination style of gull wing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CEL PS7200E-1A-E3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Input Current | 50mA |
| Load Current | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-State Resistance | 1.6R |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for CEL PS7200E-1A-E3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
