
The PS7241-1A-E3-A is a surface mount SPST relay with an on-state resistance of 30 ohms. It can handle an input current of 50mA and a load current of 120mA. The relay is packaged in a SOP package and is available in quantities of 900. It is suitable for use in applications where a low-power relay is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CEL PS7241-1A-E3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Input Current | 50mA |
| Load Current | 120mA |
| Mount | Surface Mount |
| On-State Resistance | 30R |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for CEL PS7241-1A-E3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.