
The PS7241-1C-F3-A is a relay with a package quantity of 1500 units, packaged in tape and reel. It has a throw configuration of SPDT and a termination of gull wing. The relay has an on-state resistance of 30 ohms and can handle an input current of 50 mA and a load current of 120 mA. It is a surface mount device with a package case type of SOP.
CEL PS7241-1C-F3-A technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Load Current | 120mA |
| Mount | Surface Mount |
| On-State Resistance | 30R |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for CEL PS7241-1C-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.