Solid State Relays - PCB Mount 1-Ch Normally Open
Checking distributor stock and pricing after the page loads.
CEL PS7802-1A technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.