
The PS7802B-1A-F3-A is a single-pole single-throw relay with a load current of 240mA and an on-state resistance of 3.5 ohms. It is packaged in a surface mount package and available in quantities of 3500 per reel. The relay is designed for use in surface mount applications and is part of the PS series with OCMOS technology. It has a throw configuration of SPST and is a single-channel device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CEL PS7802B-1A-F3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS7802B-1A-F3-A technical specifications.
| Package/Case | SMD/SMT |
| Load Current | 240mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-State Resistance | 3.5R |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for CEL PS7802B-1A-F3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.