The PS8101-A optocoupler features a 35% current transfer ratio and can handle a maximum forward current of 25mA. It has a maximum operating temperature of 100°C and an isolation voltage of 2.5kV. The device is available in a surface mount SOP package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Current Transfer Ratio | 35% |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 35V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | NEPOC |
| RoHS | Compliant |