
High-speed optocoupler featuring 3.75kV isolation and a single channel. This surface mount device utilizes a DC input and offers a maximum output current of 8mA per channel with a 35V maximum output voltage. Operating across a wide temperature range from -55°C to 100°C, this lead-free component is packaged in a 6-pin SOP.
Sign in to ask questions about the CEL PS8101-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS8101-AX technical specifications.
| Package/Case | SOP |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 35V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS8101-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
