The CEL PS8101-F3-K-A is an optocoupler with a DC input type and 35% current transfer ratio. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is isolated with a maximum isolation voltage of 2.5kV. It is available in a SOP package and is surface mountable. The optocoupler has a maximum output voltage of 35V and a maximum power dissipation of 100mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Current Transfer Ratio | 35% |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Collector Current | 8mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |