The CEL PS8101-K is a single channel DC input amplifier with a current transfer ratio of 35%. It can handle a maximum collector current of 8mA and a maximum power dissipation of 100mW. The device operates within a temperature range of -55°C to 100°C. It is packaged in a rail/tube pack with 100 units per package.
Checking distributor stock and pricing after the page loads.
| Current Transfer Ratio | 35% |
| Forward Current | 25mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |