The CEL PS8101-K-AX is a single-channel DC input optocoupler with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has a maximum output voltage of 35V and an output current per channel of 8mA. The device is packaged in a SOP package and is suitable for surface mount applications. The optocoupler is part of the NEPOC series and is available in a bulk packaging quantity of 20 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 35V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | NEPOC |
| RoHS | Compliant |