Optoisolator 3.75KV Trans 6SO
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 35V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Packaging | Bulk |
| Series | NEPOC |
| RoHS | Compliant |