
The CEL PS8101-V-F3-A is a single channel DC input optocoupler with a maximum operating temperature range of -55°C to 100°C. It has a maximum output voltage of 35V and an output current per channel of 8mA. The device is packaged in a SOP package and is available on tape and reel. It is designed for surface mount applications.
Sign in to ask questions about the CEL PS8101-V-F3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS8101-V-F3-A technical specifications.
| Package/Case | SOP |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 35V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS8101-V-F3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
