
The PS8101-V-F3-AX is a single-channel DC optocoupler with an output current of 8mA and a maximum output voltage of 35V. It is packaged in a SOP case and is designed for surface mount applications. The device operates over a temperature range of -55°C to 100°C. The PS8101-V-F3-AX is part of the NEPOC series from CEL.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CEL PS8101-V-F3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 35V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS8101-V-F3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
