
The CEL PS8101-V-F3-K-A is a general-purpose optocoupler with a maximum operating temperature range of -55°C to 100°C. It has a maximum output voltage of 35V and a maximum power dissipation of 100mW. The device is packaged in a SOP package and is suitable for surface mount applications. The optocoupler has a current transfer ratio of 35% and a maximum collector current of 8mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CEL PS8101-V-F3-K-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Current Transfer Ratio | 35% |
| Forward Current | 25mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS8101-V-F3-K-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.