Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin SDIP Cut Tape
CEL PS8302L-AX technical specifications.
| Package/Case | SOIC |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 35V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.