The CEL PS8302L-E3-AX is a single channel DC-DC converter with a maximum output voltage of 35V and an output current per channel of 8mA. It has a package quantity of 2000 units and is packaged in tape and reel format. The device operates within a temperature range of -55°C to 110°C and is suitable for surface mount applications.
CEL PS8302L-E3-AX technical specifications.
| Package/Case | SOIC |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 35V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.