The CEL PS8302L2-AX is a general purpose optocoupler with a maximum operating temperature range of -55°C to 110°C. It has a forward current of 25mA and a maximum output current of 8mA per channel. The device is packaged in a 20-unit SDIP package and is suitable for surface mount applications. The optocoupler has a current transfer ratio of 15% and a maximum power dissipation of 100mW.
CEL PS8302L2-AX technical specifications.
| Package/Case | SDIP |
| Current Transfer Ratio | 15% |
| Forward Current | 25mA |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8mA |
| Max Output Voltage | 35V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.