
The CEL PS8302L2-E3-AX is a single channel DC-DC converter with a maximum output voltage of 35V and an output current per channel of 8mA. It operates within a temperature range of -55°C to 110°C and is packaged in a SOIC case for surface mount applications.
Sign in to ask questions about the CEL PS8302L2-E3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS8302L2-E3-AX technical specifications.
| Package/Case | SOIC |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 35V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS8302L2-E3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
