
The CEL PS8501L2-V-E3-AX is a general purpose optocoupler with a maximum collector current of 8mA and a maximum output voltage of 35V. It operates over a temperature range of -55°C to 100°C and has a maximum power dissipation of 100mW. The device is packaged in a surface mount package and is available in quantities of 1000 units per reel.
Sign in to ask questions about the CEL PS8501L2-V-E3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS8501L2-V-E3-AX technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 25mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS8501L2-V-E3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
