The PS8501L3-AX is a single channel DC optocoupler with an output voltage of 35V and an output current per channel of 8mA. It is packaged in SMD/SMT format and is lead free. The device is designed for surface mount applications. The optocoupler is available in a quantity of 50 per packaging unit, which can be either rail or tube packaged. It is part of the NEPOC series from CEL.
CEL PS8501L3-AX technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 35V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS8501L3-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.