The CEL PS8501L3-E3-AX is a surface mount optocoupler with a maximum operating temperature range of -55 to 100°C and a maximum output voltage of 35V. It has a maximum power dissipation of 100mW and a maximum collector current of 8mA. The device is designed for use in DC input applications and is available in a package quantity of 1000 units per reel. The optocoupler is suitable for use in a variety of applications, including those requiring high-reliability and high-temperature operation.
Checking distributor stock and pricing after the page loads.
CEL PS8501L3-E3-AX technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 25mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.